1676650-2

Heilind Number:AMP1676650-2
Manufacturer:TE Connectivity
Manufacturer Number:1676650-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 14R3 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676650-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:14.3 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676650-2

Detailed Description

Enhance your circuitry with precision performance using this RN 0805 14R3 resistor. Crafted with a thin film element, it ensures accurate resistance of 14.3 Ω with a tolerance of just 0.1%. Operating at a power rating of .1 W and a rated voltage of 100 V, it guarantees reliable functionality. With solder termination and surface mount mounting style, installation is quick and easy. Measuring 2 x 1.25 x .55 mm, it's compact yet robust. Ideal for a variety of electronic applications, this resistor is a high-quality component that meets your exacting standards.