1676656-1

Heilind Number:AMP1676656-1
Manufacturer:TE Connectivity
Manufacturer Number:1676656-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 16R2 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676656-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:16.2 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676656-1

Detailed Description

Enhance the precision of your electronic circuits with our cutting-edge RN 0805 16.2 Ω thin film resistor. Designed for high-performance applications, this surface mount resistor boasts a remarkable tolerance of 0.1% and a low temperature coefficient of 10PPM, ensuring accurate and stable operation. With a power rating of 0.1 W and a maximum voltage of 100 V, it can handle demanding tasks with ease. Its compact dimensions of 2 x 1.25 x 0.55 mm make it ideal for space-constrained designs. The solder termination type allows for easy installation on PCBs. Trust in the quality and reliability of our Surface Mount Resistors for your next project.