1676657-1

Heilind Number:AMP1676657-1
Manufacturer:TE Connectivity
Manufacturer Number:1676657-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 16R5 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676657-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:16.5 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676657-1

Detailed Description

Enhance precision in your electronic circuits with this RN 0805 thin film resistor. Featuring a resistance of 16.5 ohms with a tight tolerance of 0.1%, it ensures accurate performance even in demanding applications. With a power rating of 0.1W and a rated voltage of 100V, it offers reliable operation. The surface mount design and solder termination make it easy to integrate onto your PCB. Measuring just 2 x 1.25 x 0.55mm, it's compact yet efficient. Trust in its quality for consistent results, suitable for a wide range of electronic projects. Please note that this product is not RoHS compliant. Elevate your designs with the precision and reliability of this chip resistor.