1676660-1

Heilind Number:AMP1676660-1
Manufacturer:TE Connectivity
Manufacturer Number:1676660-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 17R8 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676660-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:17.8 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676660-1

Detailed Description

Enhance precision in your electronic projects with our RN 0805 thin film precision resistor. This high-quality component boasts a resistance of 17.8 Ω with a tolerance of 0.1%, ensuring accurate performance in demanding applications. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it guarantees reliable functionality. The surface mount design and solder termination make installation a breeze, while its compact dimensions of 2 x 1.25 x 0.55 mm allow for versatile placement on your PCB. Trust in the performance and quality of our precision resistor for your next project.