1676660-2

Heilind Number:AMP1676660-2
Manufacturer:TE Connectivity
Manufacturer Number:1676660-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 17R8 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676660-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:17.8 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676660-2

Detailed Description

Enhance your circuitry with this precision surface mount resistor, designed for optimal performance in compact electronic devices. Measuring 2 x 1.25 x .55 mm, this thin film resistor boasts a resistance of 17.8 Ω with a tolerance of .1%. Its solder termination type ensures secure installation, while its power rating of .1 W and rated voltage of 100 V make it suitable for a wide range of applications. RoHS compliant and featuring a low temperature coefficient of 10PPM, this component offers reliable and precise operation. Perfect for use in various projects, from consumer electronics to industrial machinery. Elevate your designs with this high-quality chip resistor.