1676664-2

Heilind Number:AMP1676664-2
Manufacturer:TE Connectivity
Manufacturer Number:1676664-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 19R6 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676664-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:19.6 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676664-2

Detailed Description

Enhance circuit precision with this Surface Mount Precision Resistor, offering a resistance of 19.6 Ω with a tight tolerance of 0.1%. Designed for reliable performance, this thin film resistor boasts a power rating of 0.1 W and a rated voltage of 100 V, making it suitable for a wide range of applications. With solder termination and surface mount mounting style, installation is a breeze. Measuring 2 x 1.25 x 0.55 mm, it's compact yet powerful. Trust in its quality for your electronic projects.