1676667-2

Heilind Number:AMP1676667-2
Manufacturer:TE Connectivity
Manufacturer Number:1676667-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 21R5 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676667-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:21.5 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676667-2

Detailed Description

Enhance circuit precision with our RN 0805 21.5 Ω Thin Film Precision Resistor. This surface mount component boasts a power rating of .1 W and a tolerance of .1%, ensuring accurate performance in demanding applications. With a rated voltage of 100 V and RoHS compliance, it meets international quality and environmental standards. The compact 0805 size and solder termination make it easy to integrate onto PCBs, while its low temperature coefficient of 10PPM guarantees stable operation. Trust in its reliability and quality for your electronic designs.