1676669-2

Heilind Number:AMP1676669-2
Manufacturer:TE Connectivity
Manufacturer Number:1676669-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 22R1 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676669-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:22.1 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676669-2

Detailed Description

Enhance circuit precision with our RN 0805 22.1Ω surface mount resistor. This thin film resistor, with a tolerance of 0.1% and a low temperature coefficient of 10PPM, ensures accurate and stable performance in demanding applications. Rated for 100V and 0.1W power, it is suitable for a wide range of electronic devices. With solder termination and compact 0805 dimensions, measuring 2 x 1.25 x 0.55mm, it offers easy installation on PCBs. Trust in its high-quality construction for reliable operation.