1676670-1

Heilind Number:AMP1676670-1
Manufacturer:TE Connectivity
Manufacturer Number:1676670-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 22R6 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676670-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:22.6 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676670-1

Detailed Description

Enhance your circuitry with this precise and reliable RN 0805 resistor. Featuring a resistance of 22.6 Ω with a tolerance of 0.1%, this thin film element ensures accurate performance. With a power rating of 0.1 W and a rated voltage of 100 V, it guarantees durability and stability. Its surface mount termination type and compact dimensions of 2 x 1.25 x 0.55 mm make it easy to integrate into your designs. Compliant with RoHS regulations, this resistor from our Surface Mount Resistors collection is a quality component for your electronic projects.