1676670-2

Heilind Number:AMP1676670-2
Manufacturer:TE Connectivity
Manufacturer Number:1676670-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 22R6 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676670-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:22.6 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676670-2

Detailed Description

Enhance circuit performance with our precision RN 0805 surface mount resistor. Featuring a nominal resistance of 22.6 Ω with a tight tolerance of 0.1%, this thin film resistor ensures accurate signal control in a compact 0805 package. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a wide range of electronic applications. With solder termination and surface mount mounting style, installation is convenient and secure. Trust in the reliability of our precision resistor for your electronic design needs.