1676671-2

Heilind Number:AMP1676671-2
Manufacturer:TE Connectivity
Manufacturer Number:1676671-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 23R2 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676671-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:23.2 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676671-2

Detailed Description

Enhance your circuitry with this high-precision thin film resistor, featuring a resistance of 23.2 Ω with a remarkable tolerance of .1%. Designed for surface mount applications, it offers reliable performance in a compact 0805 package. With a power rating of .1 W and a rated voltage of 100 V, this resistor is suitable for a wide range of electronic projects. Its solder termination type ensures easy installation, while its low temperature coefficient of 10PPM guarantees stable operation. Trust in its quality as it complies with RoHS standards, making it an environmentally friendly choice. Elevate your design with the precision and reliability of this surface mount resistor.