1676677-1

Heilind Number:AMP1676677-1
Manufacturer:TE Connectivity
Manufacturer Number:1676677-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 26R7 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676677-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:26.7 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676677-1

Detailed Description

Enhance your circuitry with our cutting-edge RN 0805 Precision Resistor. Engineered with a thin film element, this surface mount resistor boasts a 0.1% tolerance and a resistance of 26.7 Ω, ensuring precise performance. With a power rating of .1 W and a rated voltage of 100 V, it guarantees reliable operation. Its compact dimensions of 2 x 1.25 x .55 mm and solder termination make it easy to integrate into your designs. Trust in the quality of our Surface Mount Resistors for optimal electronic functionality.