1676677-2

Heilind Number:AMP1676677-2
Manufacturer:TE Connectivity
Manufacturer Number:1676677-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 26R7 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676677-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:26.7 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676677-2

Detailed Description

Enhance circuit precision with our RN 0805 26.7 Ω thin film resistor, boasting a tolerance of 0.1% and a low temperature coefficient of 10PPM. This surface-mount component is designed for high-accuracy applications, featuring a power rating of 0.1 W and a rated voltage of 100 V. With solder termination and compact dimensions of 2 x 1.25 x 0.55 mm, it offers easy integration onto PCBs. Trust in its reliability, suitable for a wide range of electronic devices.