1676678-1

Heilind Number:AMP1676678-1
Manufacturer:TE Connectivity
Manufacturer Number:1676678-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 27R4 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676678-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:27.4 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676678-1

Detailed Description

Enhance your electronic circuitry with our precision resistor, featuring a resistance of 27.4 Ω with a tolerance of 0.1%. Designed for optimal performance, this thin film element is ideal for applications requiring high accuracy. With a power rating of 0.1 W and a rated voltage of 100 V, it ensures reliable operation. The surface mount termination type offers easy installation, and its compact 0805 size fits seamlessly into your design. Trust in the quality of our precision resistor for your electronic projects.