1676678-2

Heilind Number:AMP1676678-2
Manufacturer:TE Connectivity
Manufacturer Number:1676678-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 27R4 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676678-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:27.4 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676678-2

Detailed Description

Achieve precise resistance values with this high-quality RN 0805 resistor. With a resistance rating of 27.4 Ω and a tolerance of 0.1%, it offers reliable performance for your electronic projects. The thin film element ensures accuracy, while the surface mount design allows for easy installation. Rated for 100 V and 0.1 W power, this resistor is suitable for a variety of applications. Its compact dimensions of 2 x 1.25 x 0.55 mm make it ideal for space-constrained PCBs. Trust in the quality of this component for your circuit design needs.