1676680-1

Heilind Number:AMP1676680-1
Manufacturer:TE Connectivity
Manufacturer Number:1676680-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 28R 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676680-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:28 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676680-1

Detailed Description

Enhance precision in your electronic designs with this RN 0805 thin film resistor. With a resistance of 28 ohms and a tolerance of 0.1%, this surface mount component ensures accurate performance in demanding applications. Operating at a power rating of 0.1W and a rated voltage of 100V, it offers reliable functionality in various circuit setups. The solder termination type simplifies installation, while its compact 0805 size and dimensions of 2 x 1.25 x 0.55 mm make it suitable for space-constrained designs. Trust in its 10PPM/CUT LENGTH for consistent and stable operation. Ideal for use in precision resistor applications, this component is a valuable addition to your electronics toolkit.