1676681-1

Heilind Number:AMP1676681-1
Manufacturer:TE Connectivity
Manufacturer Number:1676681-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 29R4 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676681-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:29.4 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676681-1

Detailed Description

Enhance your circuitry with this precision resistor, meticulously crafted for optimal performance. Boasting a resistance of 29.4 Ω with a tolerance of just 0.1%, it guarantees accuracy in your electronic designs. Operating at a power rating of 0.1 W and a rated voltage of 100 V, this resistor is suitable for various applications. Its compact 0805 size and surface mount termination make for easy integration onto your PCB. Crafted with a thin film element, it ensures durability and stability. Whether you're a hobbyist or a professional, this component is a must-have for your projects. Elevate your electronics with the reliability of this precision resistor.