1676684-2

Heilind Number:AMP1676684-2
Manufacturer:TE Connectivity
Manufacturer Number:1676684-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 31R6 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676684-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:31.6 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676684-2

Detailed Description

Enhance your precision electronic projects with our RN 0805 thin film surface mount resistor. Boasting a resistance of 31.6 Ω with a tolerance of 0.1%, this component ensures accurate performance. With a power rating of 0.1 W and a rated voltage of 100 V, it's suitable for a wide range of applications. Its compact 0805 size and solder termination make it easy to integrate onto your PCB. RoHS compliant, it meets environmental standards. Trust in the quality of our Surface Mount Resistors for reliable and efficient circuitry.