1676686-1

Heilind Number:AMP1676686-1
Manufacturer:TE Connectivity
Manufacturer Number:1676686-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 33R2 0.1% 10PPM CUT LE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676686-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:33.2 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676686-1

Detailed Description

Elevate your electronic projects with our precision thin film resistor, meticulously crafted for optimal performance. This RN 0805 component boasts a resistance of 33.2 Ω with a remarkable tolerance of 0.1%, ensuring accurate and reliable operation. Its compact 0805 size and surface mount termination make it easy to integrate seamlessly. Rated for up to 100 V, with a power rating of 0.1 W, it's suitable for a variety of applications. RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and precision of our Surface Mount Resistors for your next project.