1676686-2

Heilind Number:AMP1676686-2
Manufacturer:TE Connectivity
Manufacturer Number:1676686-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 33R2 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676686-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:33.2 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676686-2

Detailed Description

Achieve precise resistance with our RN 0805 33.2Ω Thin Film Precision Resistor, designed for high-performance applications. With a tolerance of 0.1% and a low temperature coefficient of 10PPM, this SMD resistor ensures accurate and stable operation. Its compact 0805 size and surface mount termination make it easy to integrate into your circuit board. Rated for 100V and 0.1W power handling, it offers reliable performance in a wide range of electronic devices. Trust in its quality and consistency for your design needs.