1676687-1

Heilind Number:AMP1676687-1
Manufacturer:TE Connectivity
Manufacturer Number:1676687-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 34R8 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676687-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:34.8 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676687-1

Detailed Description

Enhance precision in your electronic projects with this RN 0805 Thin Film Precision Resistor. Designed for surface mount applications, this resistor boasts a power rating of .1 W and a tolerance of .1%, ensuring accurate performance. With a resistance of 34.8 Ω and a rated voltage of 100 V, it's suitable for a variety of circuit designs. Its compact dimensions of 2 x 1.25 x .55 mm make it easy to integrate, while the solder termination type facilitates secure installation. Trust in its reliability for your next project.