1676687-2

Heilind Number:AMP1676687-2
Manufacturer:TE Connectivity
Manufacturer Number:1676687-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 34R8 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676687-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:34.8 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676687-2

Detailed Description

Enhance your circuitry with this high-precision surface mount resistor. With a resistance of 34.8 Ω and a tolerance of 0.1%, it ensures accurate and reliable performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. The thin film element construction guarantees stability and durability. Measuring 2 x 1.25 x 0.55 mm, it is compact and easy to integrate. Perfect for SMD assembly, this component offers efficient termination through soldering. Upgrade your electronic designs with this top-quality chip resistor.