1676688-2

Heilind Number:AMP1676688-2
Manufacturer:TE Connectivity
Manufacturer Number:1676688-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 34R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676688-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:34 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676688-2

Detailed Description

Achieve precision in your circuit design with this RN 0805 Thin Film Precision Resistor. With a resistance of 34 Ω and a tolerance of .1%, this surface mount resistor ensures accurate performance in demanding applications. Its compact 0805 size and solder termination make it easy to integrate onto your PCB. Operating at a rated voltage of 100 V and a power rating of .1 W, it offers reliable and efficient performance. RoHS compliance further guarantees its environmental responsibility. Ideal for use in a variety of electronic projects, this resistor from our Surface Mount Resistors collection is a must-have for any engineer seeking high-quality components.