1676688-3

Heilind Number:AMP1676688-3
Manufacturer:TE Connectivity
Manufacturer Number:1676688-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 34R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676688-3
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:34 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676688-3

Detailed Description

Enhance precision in your electronic circuits with this RN 0805 thin film resistor. Boasting a resistance of 34 Ω with a tolerance of 0.1%, it ensures accurate performance in your applications. Rated for 0.1 W power and 100 V voltage, it is suitable for a wide range of electronic designs. With a compact 0805 size and surface mount termination, it offers easy integration onto your PCB. This high-quality resistor is ideal for demanding applications where precision is paramount.