1676689-1

Heilind Number:AMP1676689-1
Manufacturer:TE Connectivity
Manufacturer Number:1676689-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 35R7 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676689-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:35.7 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676689-1

Detailed Description

Enhance your electronic projects with this precision resistor, offering a resistance of 35.7 Ω with a tolerance of just 0.1%. Designed for surface mount applications, it boasts a compact 0805 size and a power rating of 0.1 W, making it ideal for a wide range of circuit designs. With a rated voltage of 100 V and termination type for easy soldering, this thin film resistor guarantees high performance and reliability. Upgrade your components with this essential piece for optimal precision and efficiency in your projects.