1676689-2

Heilind Number:AMP1676689-2
Manufacturer:TE Connectivity
Manufacturer Number:1676689-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 35R7 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676689-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:35.7 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676689-2

Detailed Description

Enhance your electronic projects with the precision and reliability of this surface mount resistor. Measuring 0805 in size with dimensions of 2 x 1.25 x .55 mm, it offers a power rating of .1 W and a resistance of 35.7 Ω with a tolerance of .1%. Designed for optimal performance, this thin film resistor ensures accuracy with a low temperature coefficient of 10PPM, making it ideal for applications that demand high precision. Featuring solder termination and a rated voltage of 100 V, it guarantees secure and efficient connectivity. RoHS compliant, this resistor is a sustainable choice for environmentally conscious projects. Upgrade your circuitry with this essential component, trusted by professionals in the industry.