1676690-2

Heilind Number:AMP1676690-2
Manufacturer:TE Connectivity
Manufacturer Number:1676690-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 36R5 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676690-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:36.5 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676690-2

Detailed Description

Enhance your circuitry with the RN 0805 Precision Resistor, a high-quality component designed for optimal performance. With a resistance of 36.5 Ω and a low tolerance of .1%, it ensures accurate and reliable operation. This surface mount resistor, featuring a thin film element, is suitable for a variety of applications. Its compact 0805 size and solder termination make installation seamless. Operating at a power rating of .1 W and a rated voltage of 100 V, it offers durability and efficiency. RoHS compliant, this resistor is a sustainable choice for your electronic projects. Elevate your designs with the precision and quality of the RN 0805.