1676691-2

Heilind Number:AMP1676691-2
Manufacturer:TE Connectivity
Manufacturer Number:1676691-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 37R4 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676691-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:37.4 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676691-2

Detailed Description

Enhance your electronic projects with this precision resistor. Designed for optimal performance, it offers a resistance of 37.4 Ω with a tolerance of 0.1%. The thin film element ensures precision and reliability, while the surface mount termination type makes for easy installation. Rated for a power of 0.1 W and a voltage of 100 V, it is suitable for a wide range of applications. Compact in size, with dimensions of 2 x 1.25 x .55 mm, this resistor is a versatile choice for electronic circuitry. Crafted for quality and durability, it is a valuable component for your engineering needs.