1676692-2

Heilind Number:AMP1676692-2
Manufacturer:TE Connectivity
Manufacturer Number:1676692-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 38R3 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676692-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:38.3 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676692-2

Detailed Description

Enhance your electronic projects with the RN 0805 38R3 Precision Resistor. This surface-mount component features a low resistance of 38.3 ohms with a tolerance of 0.1%, ensuring precise and reliable performance. With a power rating of 0.1W and a rated voltage of 100V, it is suitable for a wide range of applications. The thin film element technology guarantees high accuracy, while the solder termination type facilitates easy installation. Measuring just 2 x 1.25 x 0.55mm, it is compact yet efficient. Trust in this resistor for your circuit design needs, as it meets industry standards for quality and performance.