1676695-1

Heilind Number:AMP1676695-1
Manufacturer:TE Connectivity
Manufacturer Number:1676695-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 41R2 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676695-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:41.2 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676695-1

Detailed Description

Enhance your circuitry with precision performance using this RN 0805 resistor. With a resistance of 41.2 Ω and a tolerance of 0.1%, it guarantees accurate and reliable operation. The thin film element ensures high-quality signal control, while its compact 2 x 1.25 x 0.55 mm dimensions make it ideal for space-constrained applications. Rated for 0.1 W power and 100 V, it offers robust performance in diverse electronic setups. Featuring surface mount termination and RoHS compliance, it's both easy to install and environmentally friendly. Upgrade your projects with this essential component for optimal functionality.