1676697-1

Heilind Number:AMP1676697-1
Manufacturer:TE Connectivity
Manufacturer Number:1676697-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 43R2 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676697-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:43.2 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676697-1

Detailed Description

Enhance circuit accuracy with our precision resistor, designed for surface mount applications. This thin film resistor, with a resistance of 43.2 Ω and a tolerance of 0.1%, ensures reliable performance in demanding environments. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it meets stringent industry standards. The compact dimensions of 2 x 1.25 x 0.55 mm make it suitable for space-constrained designs. With solder termination and RoHS compliance, it offers ease of installation and environmental sustainability. Trust in the quality of our Surface Mount Resistors to optimize your electronic systems.