1676698-1

Heilind Number:AMP1676698-1
Manufacturer:TE Connectivity
Manufacturer Number:1676698-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 44R2 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676698-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:44.2 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676698-1

Detailed Description

Enhance your electronic projects with the precision and reliability of our RN 0805 44.2Ω thin film resistor. With a power rating of .1W and a tolerance of .1%, this surface mount resistor ensures accurate and stable performance. Operating at a rated voltage of 100V, it is suitable for a wide range of applications. Its compact dimensions of 2 x 1.25 x .55 mm and solder termination make it easy to integrate into your designs. Trust in the quality of our Surface Mount Resistors for your electronic needs.