1676699-2

Heilind Number:AMP1676699-2
Manufacturer:TE Connectivity
Manufacturer Number:1676699-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 45R3 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676699-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:45.3 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676699-2

Detailed Description

Enhance your circuitry with this precision resistor, designed for optimal performance in surface mount applications. With a resistance of 45.3 ohms and a tolerance of 0.1%, it ensures accurate and reliable operation. The thin film element construction guarantees precision in signal processing, while the rated voltage of 100V and power rating of 0.1W make it suitable for a wide range of electronic devices. Measuring 2 x 1.25 x 0.55 mm, it's compact yet robust, ideal for space-constrained designs. Whether you're a hobbyist or a professional, this resistor is a must-have for your electronic projects.