1676702-1

Heilind Number:AMP1676702-1
Manufacturer:TE Connectivity
Manufacturer Number:1676702-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 48R7 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676702-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:48.7 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676702-1

Detailed Description

Enhance your electronic projects with this precision resistor, featuring a resistance of 48.7 Ω and a tolerance of 0.1%. Designed for optimal performance, it boasts a power rating of 0.1 W and a rated voltage of 100 V. The thin film element ensures reliable and accurate operation, while the surface mount termination type simplifies installation. Measuring just 2 x 1.25 x 0.55 mm, this resistor is compact yet powerful, making it ideal for a wide range of applications. Upgrade your circuitry with this high-quality component, a must-have for any electronics enthusiast.