1676703-1

Heilind Number:AMP1676703-1
Manufacturer:TE Connectivity
Manufacturer Number:1676703-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 49R9 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676703-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:49.9 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676703-1

Detailed Description

Enhance circuit performance with our precision resistor, meticulously engineered for optimal functionality. This surface mount resistor, featuring a thin film element, boasts a resistance of 49.9 Ω with a tolerance of .1%. Designed for reliability, it offers a power rating of .1 W and a rated voltage of 100 V, making it suitable for various applications. The compact 0805 size and solder termination ensure easy integration onto PCBs. Trust in its accuracy, with a low 10PPM temperature coefficient, perfect for demanding environments. Upgrade your electronic projects with this high-quality component, ideal for achieving precise and consistent results.