YR1B1K05CC

Heilind Number:AMP1676913-2
Manufacturer:TE Connectivity
Manufacturer Number:YR1B1K05CC
ECAD Model:
3D Model

Description:

YR1 0.1% 1K05

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity YR1B1K05CC
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.05 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1676913-2

Detailed Description

Enhance your electronic circuitry with this high-quality thin film resistor, featuring a 1.05 KΩ resistance with a precise tolerance of 0.1%. Designed for optimal performance, it offers a power rating of .25 W and a rated voltage of 250 V, making it suitable for a wide range of applications. With a temperature coefficient of ±15 ppm/°C and an operating temperature range of -65 to 155 °C, this resistor ensures stable and reliable operation even in harsh environments. Its axial leaded mount type and tinned copper leads provide easy and secure installation. Trust in its durability and performance for your next project.