1676913-4

Heilind Number:AMP1676913-4
Manufacturer:TE Connectivity
Manufacturer Number:1676913-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

YR1 0.1% 1K13

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676913-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.13 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1676913-4

Detailed Description

Enhance your electronic projects with the YR1 0.1% 1K13 Axial Leaded Resistor, a high-quality component designed for precision performance. With a power rating of .25 W and a resistance value of 1.13 KΩ, it ensures reliable operation in a wide range of applications. The thin film element type, along with a tolerance of .1% and a temperature coefficient of ±15 ppm/°C, guarantees accurate and stable resistance values over time. Measuring 6.3 x 2.3 mm, this resistor is compact yet durable, suitable for through hole mounting. With tinned copper leads and a rated voltage of 250 V, it meets stringent industry standards for quality and safety. Operating smoothly in temperatures ranging from -65 to 155 °C, it is ideal for use in various environments. Rest assured of its environmental compliance, as it is RoHS certified. Upgrade your circuit designs with this essential passive component.