1676913-7

Heilind Number:AMP1676913-7
Manufacturer:TE Connectivity
Manufacturer Number:1676913-7
ECAD Model:
3D Model

Description:

YR1 0.1% 1K1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676913-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.1 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1676913-7

Detailed Description

Achieve precise resistance with our YR1 Thin Film Resistor, boasting a tolerance of 0.1%. With a resistance of 1.1 KΩ and a power rating of 0.25 W, this axial leaded component is designed for optimal performance in a variety of applications. Its tinned copper leads ensure secure connectivity, while its temperature coefficient of ±15 ppm/°C guarantees stability in extreme conditions. RoHS compliant and rated for up to 250 V, this resistor is a reliable choice for your electronic projects.