1676914-3

Heilind Number:AMP1676914-3
Manufacturer:TE Connectivity
Manufacturer Number:1676914-3
ECAD Model:
3D Model

Description:

YR1 0.1% 357K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676914-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:357 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1676914-3

Detailed Description

Achieve precise resistance with our YR1 0.1% Thin Film Resistor, ideal for high-performance applications. This axial leaded resistor features a resistance of 357 KΩ, ensuring reliable operation in a wide temperature range from -65 to 155 °C. With a power rating of .25 W and a rated voltage of 250 V, it offers robust performance in demanding environments. The tinned copper leads provide secure connectivity, while the ±15 ppm/°C temperature coefficient guarantees stability. Measuring 6.3 x 2.3 mm, this resistor is compact yet powerful, making it a versatile choice for various electronic projects. Its through-hole design and RoHS compliance further enhance its suitability for industrial and consumer electronics applications. Trust in this resistor for accuracy, durability, and performance excellence.