1676914-5

Heilind Number:AMP1676914-5
Manufacturer:TE Connectivity
Manufacturer Number:1676914-5
ECAD Model:
3D Model

Description:

YR1 0.1% 35K7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676914-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:35.7 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1676914-5

Detailed Description

Achieve precise and reliable resistance with our YR1 Axial Leaded Thin Film Resistor. This high-quality component boasts a resistance of 35.7 KΩ with a tight tolerance of 0.1%, ensuring accuracy in your circuit applications. Operating efficiently in a wide temperature range from -65 to 155 °C, it offers versatility for various environments. With a power rating of 0.25 W and a rated voltage of 250 V, it delivers consistent performance. The tinned copper leads provide secure connections, while the compact 6.3 x 2.3 mm dimensions make it suitable for space-constrained designs. Featuring a temperature coefficient of ±15 ppm/°C, it guarantees stability over temperature fluctuations. Trust in the durability and precision of this Through Hole Resistor for your electronic projects.