| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1676965-1 |
| Power Rating: | 16 W |
| Termination Type: | Solder Lug |
| Resistance: | 20 Ω |
| Rated Voltage: | 265 V AC |
| Dimensions: | 36.5 x 11 x 21 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1676965-1 |
1676965-1
| Heilind Number: | AMP1676965-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1676965-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the high-performance HSA10 20R 1% power resistor. Designed for optimal power dissipation, this solder lug termination type component offers a resistance of 20Ω and a rated voltage of 265V AC. With a power rating of 16W, it ensures reliable operation even in demanding applications. Its wirewound element and 1% tolerance guarantee precise performance. Measuring at 36.5 x 11 x 21mm, it is suitable for chassis mounting. Trust in its RoHS compliance and quality construction to meet industry standards. Elevate your connectivity with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


