| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1676966-1 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | .1 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 4 x 6.7 x 3.55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1676966-1 |
1676966-1
Specifications
Detailed Description
Enhance your circuit performance with the SMW2 R10 5% Power Resistor. This wirewound element boasts a power rating of 2 W and a low resistance of 0.1 Ω, making it ideal for high-power applications. With a rated voltage of 300 V and RoHS compliance, it ensures both reliability and environmental responsibility. The solder termination type and surface mount mounting style allow for easy integration onto PCBs. Measuring 4 x 6.7 x 3.55 mm, it's compact yet efficient. Trust in its 5% tolerance and two terminations for precise and secure connections. Upgrade your power resistor game with this quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


