1676970-2

Heilind Number:AMP1676970-2
Manufacturer:TE Connectivity
Manufacturer Number:1676970-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0603 52K3 0.1% 10PPM CUT LE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676970-2
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:52.3 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676970-2

Detailed Description

Enhance your electronic projects with our precision resistor, crafted for optimal performance. This RN 0603 model features a resistance of 52.3 KΩ with a tolerance of 0.1%, ensuring accurate and reliable results. Its thin film element type guarantees high precision, while the surface mount termination type simplifies installation. Operating at a power rating of .063 W and a rated voltage of 50 V, it's suitable for a wide range of applications. RoHS compliance underscores our commitment to environmental responsibility. Elevate your circuitry with the quality and efficiency of this cutting-edge component.