1676970-8

Heilind Number:AMP1676970-8
Manufacturer:TE Connectivity
Manufacturer Number:1676970-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0603 140R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676970-8
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:140 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676970-8

Detailed Description

Enhance your circuitry with this precision 0603 Thin Film Resistor, boasting a resistance of 140 ohms with a tolerance of 0.1%. Designed for high-accuracy applications, it offers a power rating of .063 W and a low temperature coefficient of 10PPM. With a compact Surface Mount design and dimensions of 1.55 x .8 x .45 mm, it's ideal for space-constrained projects. The RoHS-compliant resistor is suitable for a rated voltage of 50V, ensuring reliable performance. Trust in its quality, with two solder termination points for secure installation, making it a valuable addition to your electronic components arsenal.