1676971-2

Heilind Number:AMP1676971-2
Manufacturer:TE Connectivity
Manufacturer Number:1676971-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 158K 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676971-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:158 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676971-2

Detailed Description

Enhance precision in your electronic circuitry with our RN 0805 158K 0.1% 10PPM CUT LENGTH resistor. This surface-mount component boasts a resistance of 158 KΩ and a power rating of .1 W, ensuring reliable performance even in demanding applications. With a tolerance of 0.1% and rated voltage of 100 V, it guarantees accurate and stable operation. The thin film element construction and solder termination make it suitable for surface mount assembly, while its compact dimensions of 2 x 1.25 x .55 mm allow for space-efficient installation. Trust in this high-quality resistor for your project's needs.