1676971-8

Heilind Number:AMP1676971-8
Manufacturer:TE Connectivity
Manufacturer Number:1676971-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 182K 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676971-8
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:182 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676971-8

Detailed Description

Enhance your precision circuitry with our cutting-edge RN 0805 182K 0.1% 10PPM resistors. These surface mount components boast a resistance of 182 KΩ and a power rating of .1 W, ensuring reliable performance in high-precision applications. With a tolerance of .1% and a temperature coefficient of 10PPM, they deliver accuracy and stability under varying conditions. The thin film element construction guarantees high precision, while the solder termination type allows for easy installation. Measuring just 2 x 1.25 x .55 mm, these compact resistors are ideal for space-constrained designs. Trust in our Surface Mount Resistors to meet your exacting requirements for quality and performance.