170001-2

Heilind Number:AMP170001-2
Manufacturer:TE Connectivity
Manufacturer Number:170001-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 187 TAB .0198 X .889 ELECTRO TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170001-2
Termination Method:Through Hole
Terminal Type:Tab
Orientation:Flag
Mounting Style:Stud Mount
Product:PCB Terminals
Terminal Angle:90°
SKU:AMP170001-2

Detailed Description

Enhance your electrical connections with the FASTON 187 TAB .0198 X .889 ELECTRO TPBR. Designed for efficient through-hole termination, this component features a durable tab terminal with a 90° flag orientation for seamless integration. Perfect for stud mounting, it guarantees secure and reliable performance. Crafted for PCB applications, this RoHS-compliant terminal is a must-have for any project requiring precise and robust connectivity. Upgrade your setup with this essential component from our range of Connectors, offering top-quality solutions for your Crimp Quick Disconnect Tab Terminals needs.