| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170011-3 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #8, M4 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, 2050 - 5180 CMA, .8 - 2 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP170011-3 |
170011-3
Specifications
Detailed Description
Enhance your electrical connections with this Ring Terminal Strip, designed for optimal performance. Crafted from durable brass with a .165DIA, this connector features a #8 stud size, making it suitable for a variety of applications. Its straight orientation and open barrel design ensure easy and efficient installation, while its RoHS compliance guarantees environmental responsibility. With a wide operating temperature range of -40 to 110 °C (-40 to 230 °F), it's perfect for both indoor and outdoor use. Compatible with wire sizes .8 to 2 mm² (14-18 AWG), this terminal strip from our Rings & Spades collection is an essential component for your electrical projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170011-1 | ![]() | |
| TE Connectivity 170011-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/04/2014 | E-13-016607 - Document Clarification. | Download | |||


