| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170022-2 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #8, M4 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .2 - .35 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP170022-2 |
170022-2
| Heilind Number: | AMP170022-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 170022-2 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electrical connections with our high-quality Ring Terminal for 26-22 AWG wires. Made of durable brass, this connector features a #8 stud size, perfect for secure installations. Its straight orientation and open barrel design ensure easy assembly, while the operating temperature range of -40 to 110°C (-40 to 230°F) guarantees reliable performance in various environments. With a wire size compatibility of 14-18 AWG (.2-.35 mm²), it's ideal for a wide range of applications. Trust in our Rings & Spades product line for premium terminals that meet your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150727-1 | ![]() | |
| TE Connectivity 2-2150727-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/04/2014 | E-13-016607 - Document Clarification. | Download | |||
| 07/20/2013 | In an effort to standardize raw material on a global basis,TE Connectivity has completed a review of our current material standards for Brass connectors. This review has resulted in our decision to reduce the number of regional alloys and align at the global level by standardizing on C27400 alloy. | Download | |||


