170030-1

Heilind Number:AMP170030-1
Manufacturer:TE Connectivity
Manufacturer Number:170030-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 TAB 20-14AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170030-1
Series:FASTIN-FASTON 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:1.04 in, 26.5 mm
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 20 AWG, .51 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.085 - .135 in, 2.16 - 3.43 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP170030-1

Detailed Description

Enhance your electrical connections with our FF 250 TAB 20-14AWG BR terminals. Made of durable brass, these FASTIN-FASTON 250 series tabs offer reliable performance. With an overall length of 26.5 mm and a straight orientation, they are compatible with 6.35 mm wide tabs and 14-20 AWG wires, making them versatile for various applications. Featuring F-Crimp technology, these terminals ensure a secure connection for wire sizes ranging from .51 to 2.08 mm². Operating in temperatures as low as -40°C and as high as 110°C, they are suitable for a wide range of environments. Our RoHS-compliant product meets industry standards for sustainability. Upgrade your crimping process with these high-quality terminals, ideal for use in automotive, industrial, and electronic applications.